-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4402
|
Newark | Inductor, 33Uh, Shielded, 4A, Inductance:33Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp1038C Series, Inductor Case/Package:-, Dc Resistance Max:0.112Ohm Rohs Compliant: Yes |Bourns SRP1038C-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.4630 | Buy Now |
DISTI #
33AH9559
|
Newark | Inductor, 33Uh, Shielded, 4A, Inductance:33Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp1038C Series, Inductor Case/Package:-, Dc Resistance Max:0.112Ohm Rohs Compliant: Yes |Bourns SRP1038C-330M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
66AH0652
|
Newark | Inductor, 33Uh, Shielded, 4A Rohs Compliant: Yes |Bourns SRP1038C-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6690 / $1.0500 | Buy Now |
DISTI #
SRP1038C-330MCT-ND
|
DigiKey | FIXED IND 33UH 4A 112 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
281 In Stock |
|
$0.5561 / $1.2900 | Buy Now |
DISTI #
71773397
|
RS | Inductor,11x10x3.8mm,33uH20%,4A, Shd, SMD | Bourns SRP1038C-330M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Metal Alloy Powder 4A 0.112Ohm DCR T/R |
1000 In Stock |
|
$0.5080 / $0.5410 | Buy Now |
DISTI #
SRP1038C-330M
|
TTI | Power Inductors - SMD 33 UH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.5400 | Buy Now |
DISTI #
SRP1038C-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 4 A, Shielded, 6 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1038C-330M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4916 / $0.5585 | Buy Now |
DISTI #
33AK4402
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 4 A, Shielded, 6 A, 11mm x 10mm x 3.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4402) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 500 Partner Stock |
|
$0.7190 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 495 |
|
$0.7729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038C-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038C-330M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.112 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |