-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 12uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8113
|
Newark | Power Inductor, 125Uh, Shielded, 7.4A Rohs Compliant: Yes |Bourns SRP1038WA-120M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 462 |
|
$1.1900 / $1.9800 | Buy Now |
DISTI #
26AK6758
|
Newark | Ind,11X10X3.8Mm,12Uh±20%,7.4A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP1038WA-120M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 / $1.0500 | Buy Now |
DISTI #
118-SRP1038WA-120MCT-ND
|
DigiKey | IND,11X10X3.8MM,12UH20%,7.4A,SHD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
288 In Stock |
|
$0.7791 / $1.7600 | Buy Now |
DISTI #
SRP1038WA-120M
|
Avnet Americas | Inductor Power Shielded Wirewound 12uH 20% 100kHz 20Q-Factor Metal Alloy Powder 7.4A SMD T/R - Tape and Reel (Alt: SRP1038WA-120M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8236 | Buy Now |
DISTI #
652-SRP1038WA-120M
|
Mouser Electronics | Power Inductors - SMD Ind,11x10x3.8mm,12uH+/-20%,7.4A,shd AEC-Q200 RoHS: Compliant | 810 |
|
$0.7300 / $1.7600 | Buy Now |
DISTI #
73575182
|
RS | Ind,11x10x3.8mm,12uH20%,7.4A, shd | Bourns SRP1038WA-120M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 / $1.1800 | RFQ |
|
Onlinecomponents.com | Inductor - SMD - 12uH±20% - 7.4A - Shielded - 11x10x3.8mm RoHS: Compliant | 0 |
|
$0.7380 / $0.8540 | Buy Now |
DISTI #
SRP1038WA-120M
|
TTI | Power Inductors - SMD Ind,11x10x3.8mm,12uH+/-20%,7.4A,shd AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7300 / $0.9600 | Buy Now |
DISTI #
SRP1038WA-120M
|
Avnet Americas | Inductor Power Shielded Wirewound 12uH 20% 100kHz 20Q-Factor Metal Alloy Powder 7.4A SMD T/R - Tape and Reel (Alt: SRP1038WA-120M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7250 / $0.8236 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 485 |
|
$1.9197 / $2.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038WA-120M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038WA-120M
Bourns Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 4339, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.0334 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 7.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |