-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3939, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2542
|
Newark | Inductor, Aec-Q200, 33Uh, Shielded, 5A Rohs Compliant: Yes |Bourns SRP1040VA-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$1.2800 / $2.2400 | Buy Now |
DISTI #
65AH1044
|
Newark | Inductor, 33Uh, Shielded, 5A, Inductance:33Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5.3A, Product Range:Srp1040Va Series, Dc Resistance Max:0.1177Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1040VA-330M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $1.0700 | Buy Now |
DISTI #
33AK4409
|
Newark | Inductor, 33Uh, Shielded, 5A, Inductance:33Μh, Rms Current (Irms):5A, Inductor Construction:Shielded, Saturation Current (Isat):5.3A, Product Range:Srp1040Va Series, Inductor Case/Package:-, Dc Resistance Max:0.1177Ohm Rohs Compliant: Yes |Bourns SRP1040VA-330M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 / $2.0800 | Buy Now |
DISTI #
118-SRP1040VA-330MCT-ND
|
DigiKey | FIXED IND 33UH 5A 117.7MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
615 In Stock |
|
$0.8758 / $1.8800 | Buy Now |
DISTI #
SRP1040VA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 5 A, Shielded, 5.3 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1040VA-330M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7742 / $0.8796 | Buy Now |
DISTI #
652-SRP1040VA-330M
|
Mouser Electronics | Power Inductors - SMD 33 UH 20% RoHS: Compliant | 2793 |
|
$0.9000 / $2.0000 | Buy Now |
DISTI #
71949683
|
RS | Inductor, 11x10x3.8mm,33uH20%,5A, Shd, SMD | Bourns SRP1040VA-330M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Onlinecomponents.com | Power Inductor (SMD), 33 uH, ± 20%, 5 A, Shielded, 5.3 A, 11mm x 10mm x 3.8mm |
500 In Stock |
|
$0.7880 / $0.9120 | Buy Now |
DISTI #
SRP1040VA-330M
|
TTI | Power Inductors - SMD 33 UH 20% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.9400 / $1.0000 | Buy Now |
DISTI #
SRP1040VA-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 5 A, Shielded, 5.3 A, 11mm x 10mm x 3.8mm - Tape and Reel (Alt: SRP1040VA-330M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7742 / $0.8796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1040VA-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1040VA-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3939, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.1177 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |