-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP1235-R68M
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 28 A, Shielded, 40 A, 13.9mm x 13.5mm x 3.7mm - Tape and Reel (Alt: SRP1235-R68M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 670nH 20% 100KHz Iron 35A 1.4mOhm DCR T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1573 |
|
RFQ | ||
|
Quest Components | 1258 |
|
$0.7588 / $2.1680 | Buy Now | |
DISTI #
SRP1235-R68M
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 28 A, Shielded, 40 A, 13.9mm x 13.5mm x 3.7mm - Tape and Reel (Alt: SRP1235-R68M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP1235-R68M
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 28 A, Shielded, 40 A, 13.9mm x 13.5mm x 3.7mm (Alt: SRP1235-R68M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1828103RL
|
Farnell | INDUCTOR, 0.68UH, 40A, SMD RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.6838 / $1.1380 | Buy Now |
DISTI #
1828103
|
Farnell | INDUCTOR, 0.68UH, 40A, SMD RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6838 / $1.5266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1235-R68M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1235-R68M
Bourns Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.7 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 28 A | |
Self Resonance Frequency | 72 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |