Part Details for SRP1238A-1R0M by Bourns Inc
Overview of SRP1238A-1R0M by Bourns Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1238A-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5380
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1238A Series, 1 H, 20%, Shielded, 3500 Ohm, 24 A Rohs Compliant: Yes |Bourns SRP1238A-1R0M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9370 / $1.0000 | Buy Now |
DISTI #
64X8635
|
Newark | Inductor, Shielded, 1Uh, 20%, 24A, Inductance:1Μh, Rms Current (Irms):24A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Srp1238A Series, Dc Resistance Max:0.0035Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-1R0M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.8220 | Buy Now |
DISTI #
64X8634
|
Newark | Inductor, Shielded, 1Uh, 20%, 24A, Inductance:1Μh, Rms Current (Irms):24A, Inductor Construction:Shielded, Saturation Current (Isat):40A, Product Range:Srp1238A Series, Dc Resistance Max:0.0035Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-1R0M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9050 | Buy Now |
DISTI #
SRP1238A-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 24A 3.5 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1782 In Stock |
|
$0.6453 / $1.5000 | Buy Now |
DISTI #
SRP1238A-1R0M
|
Avnet Americas | Ind Power Shielded 1uH 20% 100KHz Carbonyl Powder 24A T/R - Tape and Reel (Alt: SRP1238A-1R0M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
SRP1238A-1R0M
|
Avnet Americas | Ind Power Shielded 1uH 20% 100KHz Carbonyl Powder 24A T/R - Tape and Reel (Alt: SRP1238A-1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP1238A-1R0M
|
Avnet Americas | Ind Power Shielded 1uH 20% 100KHz Carbonyl Powder 24A T/R - Tape and Reel (Alt: SRP1238A-1R0M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
652-SRP1238A-1R0M
|
Mouser Electronics | Power Inductors - SMD 1uH 20% SMD 1238 AEC-Q200 RoHS: Compliant | 1690 |
|
$0.6230 / $0.8700 | Buy Now |
DISTI #
V72:2272_06261785
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2201 Container: Cut Strips | Americas - 23 |
|
$0.5620 / $0.6955 | Buy Now |
DISTI #
70377535
|
RS | Inductor, Shielded Power, AEC-Q200,1uH 20% SMT 1238 | Bourns SRP1238A-1R0M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
Part Details for SRP1238A-1R0M
SRP1238A-1R0M CAD Models
SRP1238A-1R0M Part Data Attributes:
|
SRP1238A-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1238A-1R0M
Bourns Inc
General Purpose Inductor, 1uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0035 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 24 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |