-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 5349,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8666
|
Newark | Inductor, Shielded, 1.5Uh, 20%, 27A, Inductance:1.5Μh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):48A, Product Range:Srp1245A Series, Dc Resistance Max:0.0033Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1245A-1R5M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
64X8667
|
Newark | Inductor, Shielded, 1.5Uh, 20%, 27A, Inductance:1.5Μh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):48A, Product Range:Srp1245A Series, Dc Resistance Max:0.0033Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1245A-1R5M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.9400 | Buy Now |
DISTI #
SRP1245A-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 27A 3.3 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2823 In Stock |
|
$0.7341 / $1.6600 | Buy Now |
DISTI #
SRP1245A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 48 A, 13.5mm x 12.5mm x 4.8mm - Tape and Reel (Alt: SRP1245A-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6319 / $0.7760 | Buy Now |
DISTI #
SRP1245A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 48 A, 13.5mm x 12.5mm x 4.8mm - Tape and Reel (Alt: SRP1245A-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP1245A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 48 A, 13.5mm x 12.5mm x 4.8mm - Tape and Reel (Alt: SRP1245A-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6319 / $0.7760 | Buy Now |
DISTI #
652-SRP1245A-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 1245 AEC-Q200 RoHS: Compliant | 1931 |
|
$0.6560 / $1.6600 | Buy Now |
DISTI #
70377556
|
RS | Inductor, Shielded Power, AEC-Q200,1.5uH 20% SMT 1245 | Bourns SRP1245A-1R5M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 27A 0.0033Ohm DCR Automotive T/R | 0 |
|
$0.6850 / $0.8040 | Buy Now |
DISTI #
SRP1245A-1R5M.
|
TTI | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 470 In Stock |
|
$1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1245A-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1245A-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0033 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |