Part Details for SRP1245C-3R3M by Bourns Inc
Overview of SRP1245C-3R3M by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP1245C-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2559
|
Newark | Power Inductor, 3.3Uh, Shielded, 20A Rohs Compliant: Yes |Bourns SRP1245C-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9110 / $1.5500 | Buy Now |
DISTI #
65AH1061
|
Newark | Ind,13.5X12.6X4.7Mm,3.3Uh±20%,20A, shd Rohs Compliant: Yes |Bourns SRP1245C-3R3M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
118-SRP1245C-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 20A 8.4 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1412 In Stock |
|
$0.6001 / $1.3900 | Buy Now |
DISTI #
SRP1245C-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 20 A, Shielded, 32 A, 13.5mm x 12.6mm x 4.7mm - Tape and Reel (Alt: SRP1245C-3R3M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5305 / $0.6027 | Buy Now |
|
Onlinecomponents.com | Ind Power Shielded Wirewound 3.3uH 20% 100kHz 20@100KHz Q-Factor Alloy Powder 20A T/R | 0 |
|
$0.5390 / $0.6750 | Buy Now |
DISTI #
SRP1245C-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 20 A, Shielded, 32 A, 13.5mm x 12.6mm x 4.7mm - Tape and Reel (Alt: SRP1245C-3R3M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5305 / $0.6027 | Buy Now |
DISTI #
SRP1245C-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 20 A, Shielded, 32 A, 13.5mm x 12.6mm x 4.7mm - Tape and Reel (Alt: SRP1245C-3R3M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3384955
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6354 / $1.6476 | Buy Now |
DISTI #
3384955RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6354 / $0.9605 | Buy Now |
DISTI #
3384955RL
|
Farnell | POWER INDUCTOR, 3.3UH, SHIELDED, 20A RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.6052 / $0.7730 | Buy Now |
Part Details for SRP1245C-3R3M
SRP1245C-3R3M CAD Models
SRP1245C-3R3M Part Data Attributes:
|
SRP1245C-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1245C-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 5050, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.0084 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 20 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |