-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8706
|
Newark | Inductor, Shielded, 1.5Uh, 20%, 27A, Inductance:1.5Μh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):45A, Product Range:Srp1265A Series, Inductor Case/Package:-, Dc Resistance Max:0.003Ohm Rohs Compliant: Yes |Bourns SRP1265A-1R5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.6040 | Buy Now |
DISTI #
05AK4210
|
Newark | Fixed Inductors 1.5Uh 20% Smd 1265 Aec-Q200 |Bourns SRP1265A-1R5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.6000 | Buy Now |
DISTI #
64X8707
|
Newark | Inductor, Shielded, 1.5Uh, 20%, 27A, Inductance:1.5Μh, Rms Current (Irms):27A, Inductor Construction:Shielded, Saturation Current (Isat):45A, Product Range:Srp1265A Series, Dc Resistance Max:0.003Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1265A-1R5M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6830 / $0.9250 | Buy Now |
DISTI #
78X5416
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srp1265A Series, 1.5 H, 20%, Shielded, 3000 Ohm, 27 A Rohs Compliant: Yes |Bourns SRP1265A-1R5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9180 / $1.4900 | Buy Now |
DISTI #
SRP1265A-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 27A 3 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
376 In Stock |
|
$0.6896 / $1.5600 | Buy Now |
DISTI #
SRP1265A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 45 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: SRP1265A-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5938 / $0.7290 | Buy Now |
DISTI #
SRP1265A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 45 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: SRP1265A-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP1265A-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 45 A, 13.5mm x 12.5mm x 6.2mm - Tape and Reel (Alt: SRP1265A-1R5M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5938 / $0.7290 | Buy Now |
DISTI #
64X8706
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 27 A, Shielded, 45 A, 13.5mm x 12.5mm x 6.2mm - Product that comes on tape, but is not reeled (Alt: 64X8706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.9790 / $1.5100 | Buy Now |
DISTI #
652-SRP1265A-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 20% SMD 1265 AEC-Q200 RoHS: Compliant | 767 |
|
$0.6890 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1265A-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1265A-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349, CHIP, 5349
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5349 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Core Material | CARBONYL POWDER | |
DC Resistance | 3 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |