-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 6867,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3768
|
Newark | Inductor, 47Uh, 8.7A, 20%, Shielded, Inductance:47Μh, Rms Current (Irms):8.7A, Inductor Construction:Shielded, Saturation Current (Isat):16A, Product Range:Srp1770Ta Series, Power Inductor Case:16.9Mm X 16.9Mm X 6.7Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP1770TA-470M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112 |
|
$1.4700 | Buy Now |
DISTI #
81Y1954
|
Newark | Inductor, Shielded, 47Uh, 8.7A, 20%, Inductance:47Μh, Rms Current (Irms):8.7A, Inductor Construction:Shielded, Saturation Current (Isat):16A, Product Range:Srp1770Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.055Ohm Rohs Compliant: Yes |Bourns SRP1770TA-470M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
SRP1770TA-470MCT-ND
|
DigiKey | FIXED IND 47UH 8.7A 55 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4888 In Stock |
|
$2.2123 / $4.2000 | Buy Now |
DISTI #
SRP1770TA-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 8.7 A, Shielded, 16 A, 17.6mm x 16.9mm x 6.7mm - Tape and Reel (Alt: SRP1770TA-470M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 200 |
|
$1.7466 / $2.1450 | Buy Now |
DISTI #
652-SRP1770TA-470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% RoHS: Compliant | 291 |
|
$2.1600 / $4.0500 | Buy Now |
DISTI #
V72:2272_14673208
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.7A 0.055Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1942 Container: Cut Strips | Americas - 66 |
|
$1.9060 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.7A 55mOhm DCR Automotive T/R RoHS: Compliant |
800 In Stock |
|
$1.9700 / $2.0600 | Buy Now |
DISTI #
60905605
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.7A 0.055Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2144 | Americas - 800 |
|
$2.5670 / $2.7285 | Buy Now |
DISTI #
35874093
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.7A 0.055Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1942 | Americas - 66 |
|
$1.9060 | Buy Now |
|
Bristol Electronics | 1837 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1770TA-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1770TA-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 6867,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.7 mm | |
Package Length | 16.9 mm | |
Package Style | SMT | |
Package Width | 16.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |