-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7122
|
Newark | Power Inductor, 1.5Uh, Shielded, 2.9A Rohs Compliant: Yes |Bourns SRP2012TMA-1R5M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1960 |
|
$0.1780 / $0.2960 | Buy Now |
DISTI #
118-SRP2012TMA-1R5MCT-ND
|
DigiKey | IND METAL POWDER 1.5UH 2.9A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1975 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
SRP2012TMA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Metal Composite 2.9A T/R - Tape and Reel (Alt: SRP2012TMA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0937 | Buy Now |
DISTI #
652-SRP2012TMA-1R5M
|
Mouser Electronics | Power Inductors - SMD Ind,2x1.6x1mm,1.5uH+/-20%,2.9A,shd AEC-Q200 RoHS: Compliant | 11975 |
|
$0.0920 / $0.2700 | Buy Now |
DISTI #
V72:2272_26807802
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Metal Alloy Powder 2.9A 0.084Ohm DCR 0806 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2000 |
|
$0.0641 / $0.1377 | Buy Now |
|
Onlinecomponents.com | Inductor - SMD - 2x1.6x1mm - 1.5uH±20% - 2.9A - Shielded RoHS: Compliant | 0 |
|
$0.0843 / $0.1050 | Buy Now |
DISTI #
61900932
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Metal Alloy Powder 2.9A 0.084Ohm DCR 0806 Automotive AEC-Q200 T/R Min Qty: 70 Package Multiple: 1 Date Code: 2143 | Americas - 2000 |
|
$0.0641 / $0.0912 | Buy Now |
DISTI #
SRP2012TMA-1R5M
|
TTI | Power Inductors - SMD Ind,2x1.6x1mm,1.5uH+/-20%,2.9A,shd AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0890 / $0.0960 | Buy Now |
DISTI #
SRP2012TMA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 10Q-Factor Metal Composite 2.9A T/R - Tape and Reel (Alt: SRP2012TMA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0937 | Buy Now |
DISTI #
3976895RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 2.9A RoHS: Compliant Min Qty: 50 Container: Reel | 1995 |
|
$0.0991 / $0.1938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2012TMA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2012TMA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |