Part Details for SRP4020-2R2M by Bourns Inc
Overview of SRP4020-2R2M by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRP4020-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70155292
|
RS | SRP4020 Series Shielded WireWound SMD Inductor w/ Iron Core,2.2 uH +/-20% 5A Idc | Bourns SRP4020-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 4.8mm x 4mm x 2mm - 2.2 µH - 100KHz - 3.9A - 40m Ohm. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
SRP4020-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 3.9 A, Shielded, 5 A, 4.8mm x 4mm x 2mm (Alt: SRP4020-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2212494
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6906 / $1.3210 | Buy Now |
DISTI #
2212494RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.6906 / $1.3210 | Buy Now |
DISTI #
2336451
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.6891 / $0.7632 | Buy Now |
DISTI #
2212494RL
|
Farnell | INDUCTOR, 2.2UH, 3.9A, 20%, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.6419 / $1.2239 | Buy Now |
DISTI #
2212494
|
Farnell | INDUCTOR, 2.2UH, 3.9A, 20%, SMD RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6419 / $1.2239 | Buy Now |
Part Details for SRP4020-2R2M
SRP4020-2R2M CAD Models
SRP4020-2R2M Part Data Attributes
|
SRP4020-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP4020-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Copper/Tin (Cu/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |