-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4477
|
Newark | Inductor, 4.7Uh, Shielded, 4.6A, Inductance:4.7Μh, Rms Current (Irms):4.6A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp5030Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.053Ohm Rohs Compliant: Yes |Bourns SRP5030TA-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.9780 | Buy Now |
DISTI #
81Y1985
|
Newark | Inductor, 4.7Uh, Shielded, 4.6A, Inductance:4.7Μh, Rms Current (Irms):4.6A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp5030Ta Series, Inductor Case/Package:-, Dc Resistance Max:0.053Ohm Rohs Compliant: Yes |Bourns SRP5030TA-4R7M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6970 | Buy Now |
DISTI #
58Y3799
|
Newark | Inductor, 4.7Uh, 4.6A, 20%, Shielded, Inductance:4.7Μh, Rms Current (Irms):4.6A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:Srp5030Ta Series, Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP5030TA-4R7M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6350 / $1.1200 | Buy Now |
DISTI #
SRP5030TA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 4.6A 53 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13301 In Stock |
|
$0.5692 / $1.0500 | Buy Now |
DISTI #
SRP5030TA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 4.6 A, Shielded, 6 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030TA-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5032 / $0.5396 | Buy Now |
DISTI #
33AK4477
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 4.6 A, Shielded, 6 A, 5.7mm x 5.2mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4477) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.9780 | Buy Now |
DISTI #
652-SRP5030TA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 1371 |
|
$0.5780 / $0.9400 | Buy Now |
DISTI #
E02:0323_08143625
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 4.6A 0.053Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Date Code: 2336 | Europe - 8000 |
|
$0.5526 | Buy Now |
DISTI #
V72:2272_14673263
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 4.6A 0.053Ohm DCR 2020 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2146 Container: Cut Strips | Americas - 2073 |
|
$0.5840 / $0.9317 | Buy Now |
|
Onlinecomponents.com | Ind5.2x5.7x2.8mm,4.7uH20%4.6A,shdSMD RoHS: Compliant |
2000 In Stock |
|
$0.5550 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030TA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030TA-4R7M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.053 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 4.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |