-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0882
|
Newark | Surface Mount Power Inductor, Srp6540 Series, 3.3 H, 20%, Shielded, 0.023 Ohm, 6.5 A Rohs Compliant: Yes |Bourns SRP6540-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2321 |
|
$0.9320 / $1.3500 | Buy Now |
DISTI #
54W0101
|
Newark | Inductor, Shielded, 3.3Uh, 7A, Smd, Inductance:3.3Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Srp6540 Series, Dc Resistance Max:0.023Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP6540-3R3M Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.6870 | Buy Now |
DISTI #
SRP6540-3R3MCT-ND
|
DigiKey | FIXED IND 3.3UH 6.5A 23 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6645 In Stock |
|
$0.5970 / $1.3900 | Buy Now |
DISTI #
SRP6540-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6.5 A, Shielded, 7 A, 7.2mm x 6.5mm x 4mm - Tape and Reel (Alt: SRP6540-3R3M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4883 / $0.5995 | Buy Now |
DISTI #
652-SRP6540-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% SMD 6540 RoHS: Compliant | 13394 |
|
$0.6180 / $1.3000 | Buy Now |
DISTI #
V36:1790_06262190
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2329 | Americas - 6000 |
|
$0.5948 / $0.6576 | Buy Now |
DISTI #
V72:2272_06262190
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2230 Container: Cut Strips | Americas - 339 |
|
$0.6642 / $0.7877 | Buy Now |
DISTI #
70281711
|
RS | SRP6540 Series Wire-wound SMD Inductor w/ Iron Core,3.3 uH +/-20% 6.5 A,7 A Idc | Bourns SRP6540-3R3M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.9800 / $1.3000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 23mOhm DCR T/R RoHS: Compliant |
2400 In Stock |
|
$0.6030 / $0.6450 | Buy Now |
DISTI #
SRP6540-3R3M
|
TTI | Power Inductors - SMD 3.3uH 20% SMD 6540 pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 1200 In Stock |
|
$0.5950 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6540-3R3M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6540-3R3M
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2826 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |