Part Details for SRP7020TA-2R2M by Bourns Inc
Overview of SRP7020TA-2R2M by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SRP7020TA-2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5052
|
Newark | Power Inductor, 2.2Uh, Shielded, 6A Rohs Compliant: Yes |Bourns SRP7020TA-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1360 |
|
$0.7320 / $0.9030 | Buy Now |
DISTI #
26AK6829
|
Newark | Ind,7X6.6X1.8Mm,2.2Uh±20%,6A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP7020TA-2R2M Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5060 / $0.6580 | Buy Now |
DISTI #
118-SRP7020TA-2R2MCT-ND
|
DigiKey | IND 7X6.6X1.8MM 2.2UH20% 6A SHD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1016 In Stock |
|
$0.5373 / $1.2500 | Buy Now |
DISTI #
SRP7020TA-2R2M
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 20% 100kHz 15 Q-Factor@100KHz Metal Composite 6A T/R - Tape and Reel (Alt: SRP7020TA-2R2M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5396 | Buy Now |
DISTI #
652-SRP7020TA-2R2M
|
Mouser Electronics | Power Inductors - SMD Ind,7x6.6x1.8mm,2.2uH+/-20%,6A,shd AEC-Q200 RoHS: Compliant | 2737 |
|
$0.5360 / $0.7800 | Buy Now |
DISTI #
V72:2272_26321202
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Metal Alloy Powder 6A 0.037Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2114 Container: Cut Strips | Americas - 869 |
|
$0.4873 / $0.5250 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 2.2uH±20% - 6A - Shielded - 7 x 6.6 x 1.8mm - Automotive Grade RoHS: Compliant | 0 |
|
$0.4823 / $0.5593 | Buy Now |
DISTI #
SRP7020TA-2R2M
|
TTI | Power Inductors - SMD Ind,7x6.6x1.8mm,2.2uH+/-20%,6A,shd AEC-Q200 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5360 | Buy Now |
DISTI #
SRP7020TA-2R2M
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 20% 100kHz 15 Q-Factor@100KHz Metal Composite 6A T/R - Tape and Reel (Alt: SRP7020TA-2R2M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5396 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1495 |
|
$0.9601 | Buy Now |
Part Details for SRP7020TA-2R2M
SRP7020TA-2R2M CAD Models
SRP7020TA-2R2M Part Data Attributes:
|
SRP7020TA-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7020TA-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |