-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP7028A-330MCT-ND
|
DigiKey | FIXED IND 33UH 2A 240 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3441 In Stock |
|
$0.5561 / $1.2900 | Buy Now |
DISTI #
SRP7028A-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.5585 | Buy Now |
DISTI #
33AK4504
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 946 Partner Stock |
|
$0.8110 | Buy Now |
DISTI #
652-SRP7028A-330M
|
Mouser Electronics | Power Inductors - SMD 33uH 20% SMD 7028 AEC-Q200 RoHS: Compliant | 517 |
|
$0.4990 / $0.7800 | Buy Now |
|
Onlinecomponents.com |
1000 In Stock |
|
$0.4992 / $0.5788 | Buy Now | |
DISTI #
SRP7028A-330M
|
TTI | Power Inductors - SMD 33uH 20% SMD 7028 AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.5520 | Buy Now |
DISTI #
SRP7028A-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.5585 | Buy Now |
DISTI #
33AK4504
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 946 Partner Stock |
|
$0.8110 | Buy Now |
DISTI #
SRP7028A-330M
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Tape and Reel (Alt: SRP7028A-330M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4547 / $0.5585 | Buy Now |
DISTI #
33AK4504
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 2 A, Shielded, 2.5 A, 7.3mm x 6.6mm x 2.8mm - Product that comes on tape, but is not reeled (Alt: 33AK4504) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 946 Partner Stock |
|
$0.8110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7028A-330M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028A-330M
Bourns Inc
General Purpose Inductor, 33uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.24 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |