Part Details for SRP7030-1R1FM by Bourns Inc
Overview of SRP7030-1R1FM by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRP7030-1R1FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRP7030-1R1FM
|
Avnet Americas | Power Inductor (SMD), 1.1 uH, ± 20%, 11 A, Shielded, 13 A, 6.5mm x 6.5mm x 3mm - Tape and Reel (Alt: SRP7030-1R1FM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SRP7030-1R1FM
|
Avnet Abacus | Power Inductor (SMD), 1.1 uH, � 20%, 11 A, Shielded, 13 A, 6.5mm x 6.5mm x 3mm (Alt: SRP7030-1R1FM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SRP7030-1R1FM
SRP7030-1R1FM CAD Models
SRP7030-1R1FM Part Data Attributes
|
SRP7030-1R1FM
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7030-1R1FM
Bourns Inc
General Purpose Inductor, 1.1uH, 20%, 1 Element, Iron-Core, SMD, 7070-30M, CHIP, 7070-30M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2604 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2604 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 1.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Copper/Tin (Cu/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |