-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 2926,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3818
|
Newark | Inductor, 4.7Uh, 6.5A, 20%, Shielded, Inductance:4.7Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srp7050Ta Series, Power Inductor Case:7.3Mm X 6.6Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP7050TA-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 337 |
|
$1.4800 | Buy Now |
DISTI #
81Y2005
|
Newark | Inductor, Shielded, 4.7Uh, 6.5A, 20%, Inductance:4.7Μh, Rms Current (Irms):6.5A, Inductor Construction:Shielded, Saturation Current (Isat):10A, Product Range:Srp7050Ta Series, Dc Resistance Max:0.0308Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP7050TA-4R7M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5670 / $0.7160 | Buy Now |
DISTI #
SRP7050TA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 6.5A 30.8MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1655 In Stock |
|
$0.5889 / $1.3200 | Buy Now |
DISTI #
SRP7050TA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 6.5 A, Shielded, 10 A, 7.3mm x 6.6mm x 4.8mm - Tape and Reel (Alt: SRP7050TA-4R7M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 / $0.5710 | Buy Now |
DISTI #
652-SRP7050TA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% RoHS: Compliant | 3935 |
|
$0.5820 / $1.3200 | Buy Now |
DISTI #
V72:2272_14673246
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A 0.0308Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2336 Container: Cut Strips | Americas - 53 |
|
$0.5702 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2400 In Stock |
|
$0.5620 / $0.6110 | Buy Now |
DISTI #
67371330
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A 0.0308Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 4100 |
|
$0.6200 / $1.3625 | Buy Now |
DISTI #
76837689
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A 0.0308Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2342 | Americas - 2400 |
|
$0.8147 / $0.8486 | Buy Now |
DISTI #
73509374
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A 0.0308Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2336 | Americas - 53 |
|
$0.5702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7050TA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7050TA-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 2926,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2926 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2926 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0308 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |