Part Details for SRP8540A-R33M by Bourns Inc
Overview of SRP8540A-R33M by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SRP8540A-R33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5059
|
Newark | Power Inductor, 0.33Uh, Shielded, 30A Rohs Compliant: Yes |Bourns SRP8540A-R33M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 529 |
|
$0.8110 / $0.9830 | Buy Now |
DISTI #
26AK6870
|
Newark | Ind,8.8X8.4X3.8Mm,0.33Uh±20%,30A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP8540A-R33M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7920 | Buy Now |
DISTI #
118-SRP8540A-R33MCT-ND
|
DigiKey | IND 8.8X8.4X3.8MM 0.33UH20% 30A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1346 In Stock |
|
$0.6444 / $1.4400 | Buy Now |
DISTI #
SRP8540A-R33M
|
Avnet Americas | Ind Power Shielded Wirewound 0.33uH 20% 100kHz 10 Q-Factor@100KHz Metal Composite 30A T/R - Tape and Reel (Alt: SRP8540A-R33M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6248 | Buy Now |
DISTI #
652-SRP8540A-R33M
|
Mouser Electronics | Power Inductors - SMD Ind,8.8x8.4x3.8mm,0.33uH+/-20%,30A,shd AEC-Q200 RoHS: Compliant | 1455 |
|
$0.6190 / $0.8400 | Buy Now |
DISTI #
V72:2272_26321210
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Metal Alloy Powder 30A 0.0022Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2116 Container: Cut Strips | Americas - 460 |
|
$0.5517 / $0.6600 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 0.33uH±20% - 30A - Shielded - 8.8 x 8.4 x 3.8mm - Automotive Grade RoHS: Compliant | 0 |
|
$0.5580 / $0.6480 | Buy Now |
DISTI #
59850881
|
Verical | Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Metal Alloy Powder 30A 0.0022Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2116 | Americas - 460 |
|
$0.5517 / $0.6095 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 795 |
|
$1.0308 | Buy Now |
DISTI #
SRP8540A-R33M
|
Avnet Abacus | Ind Power Shielded Wirewound 0.33uH 20% 100kHz 10 Q-Factor@100KHz Metal Composite 30A T/R - Tape and Reel (Alt: SRP8540A-R33M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SRP8540A-R33M
SRP8540A-R33M CAD Models
SRP8540A-R33M Part Data Attributes
|
SRP8540A-R33M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP8540A-R33M
Bourns Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3533, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3533 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.0022 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 30 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |