-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3533, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ5062
|
Newark | Power Inductor, 0.68Uh, Shielded, 23A Rohs Compliant: Yes |Bourns SRP8540A-R68M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$0.8480 / $0.8910 | Buy Now |
DISTI #
26AK6873
|
Newark | Ind,8.8X8.4X3.8Mm,0.68Uh±20%,23A, shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP8540A-R68M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7920 | Buy Now |
DISTI #
118-SRP8540A-R68MCT-ND
|
DigiKey | IND 8.8X8.4X3.8MM 0.68UH20% 23A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7110 / $1.4400 | Buy Now |
DISTI #
SRP8540A-R68M
|
Avnet Americas | Ind Power Shielded Wirewound 0.68uH 20% 100kHz 15 Q-Factor@100KHz Metal Composite 23A T/R - Tape and Reel (Alt: SRP8540A-R68M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6248 | Buy Now |
DISTI #
652-SRP8540A-R68M
|
Mouser Electronics | Power Inductors - SMD Ind,8.8x8.4x3.8mm,0.68uH+/-20%,23A,shd AEC-Q200 RoHS: Compliant | 1565 |
|
$0.5280 / $0.5300 | Buy Now |
DISTI #
V72:2272_26321213
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15Q-Factor Metal Alloy Powder 23A 0.00341Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2118 Container: Cut Strips | Americas - 800 |
|
$0.5129 / $0.5653 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 0.68uH±20% - 23A - Shielded - 8.8 x 8.4 x 3.8mm - Automotive Grade RoHS: Compliant |
687 Partner Stock |
|
$0.5120 / $0.5810 | Buy Now |
DISTI #
59850879
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15Q-Factor Metal Alloy Powder 23A 0.00341Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2118 | Americas - 800 |
|
$0.5129 / $0.5565 | Buy Now |
DISTI #
79058700
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15Q-Factor Metal Alloy Powder 23A 0.00341Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 687 |
|
$0.5900 / $0.6000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 800 |
|
$0.8611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP8540A-R68M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP8540A-R68M
Bourns Inc
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3533, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3533 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.00341 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 8.8 mm | |
Package Style | SMT | |
Package Width | 8.4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 23 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 56 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |