-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4535
|
Newark | Inductor, 220Uh, Shielded, 0.25A, Inductance:220Μh, Rms Current (Irms):250Ma, Inductor Construction:Shielded, Saturation Current (Isat):320Ma, Product Range:Srr0604 Series, Inductor Case/Package:-, Dc Resistance Max:1.7Ohm Rohs Compliant: Yes |Bourns SRR0604-221KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 772 |
|
$0.3040 | Buy Now |
DISTI #
61J8916
|
Newark | Inductor, 220Uh, Shielded, 0.25A, Inductance:220Μh, Rms Current (Irms):250Ma, Inductor Construction:Shielded, Saturation Current (Isat):320Ma, Product Range:Srr0604 Series, Inductor Case/Package:-, Dc Resistance Max:1.7Ohm Rohs Compliant: Yes |Bourns SRR0604-221KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4540 | Buy Now |
DISTI #
96Y6017
|
Newark | Inductor, Power, 220Uh, Shielded, Inductance:220Μh, Rms Current (Irms):250Ma, Inductor Construction:Shielded, Saturation Current (Isat):320Ma, Product Range:-, Power Inductor Case:6.5Mm X 6.5Mm X 4.8Mm, Dc Resistance Max:1.7Ohm, Rohs Compliant: Yes |Bourns SRR0604-221KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7790 / $0.9890 | Buy Now |
DISTI #
118-SRR0604-221KLCT-ND
|
DigiKey | FIXED IND 220UH 250MA 1.7OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1995 In Stock |
|
$0.3466 / $0.8500 | Buy Now |
DISTI #
SRR0604-221KL
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 250 mA, Shielded, 320 mA, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-221KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
33AK4535
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 250 mA, Shielded, 320 mA, 6.5mm x 6.5mm x 4.6mm - Product that comes on tape, but is not reeled (Alt: 33AK4535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 772 Partner Stock |
|
$0.4880 / $0.8840 | Buy Now |
DISTI #
652-SRR0604-221KL
|
Mouser Electronics | Power Inductors - SMD 220uH 10% SMD 0604 RoHS: Compliant | 0 |
|
$0.3320 / $0.8500 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R |
2000 In Stock |
|
$0.3104 / $0.3490 | Buy Now |
DISTI #
67459812
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2217 | Americas - 3000 |
|
$0.3507 / $0.3561 | Buy Now |
DISTI #
61343858
|
Verical | Inductor Power Shielded Wirewound 220uH 10% 1KHz 20Q-Factor Ferrite 0.25A 1.7Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2204 | Americas - 2000 |
|
$0.4833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-221KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-221KL
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |