Part Details for SRR0604-4R7M by Bourns Inc
Overview of SRR0604-4R7M by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for SRR0604-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 10Q-Factor Ferrite 2A 60mOhm DCR T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SRR0604-4R7M
SRR0604-4R7M CAD Models
SRR0604-4R7M Part Data Attributes:
|
SRR0604-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2626 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 2.55 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |