-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7200
|
Newark | Surface Mount Power Inductor, Srr0604 Series, 68 H, 10%, Shielded, 0.52 Ohm, 500 Ma Rohs Compliant: Yes |Bourns SRR0604-680KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$0.4400 / $0.5650 | Buy Now |
DISTI #
62K3122
|
Newark | Inductor, Shielded, 68Uh, 680Ma, Smd, Inductance:68Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):680Ma, Product Range:Srr0604 Series, Power Inductor Case:6.5Mm X 6.5Mm X 4.8Mm Rohs Compliant: Yes |Bourns SRR0604-680KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 | Buy Now |
DISTI #
61J8927
|
Newark | Inductor, Shielded, 68Uh, 680Ma, Smd, Full Reel, Inductance:68Μh, Rms Current (Irms):500Ma, Inductor Construction:Shielded, Saturation Current (Isat):680Ma, Product Range:Srr0604 Series, Inductor Case/Package:-, Product Width:6.5Mmrohs Compliant: Yes |Bourns SRR0604-680KL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.4470 | Buy Now |
DISTI #
118-SRR0604-680KLCT-ND
|
DigiKey | FIXED IND 68UH 500MA 520MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$0.3466 / $0.8500 | Buy Now |
DISTI #
SRR0604-680KL
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 10%, 500 mA, Shielded, 680 mA, 6.5mm x 6.5mm x 4.6mm - Tape and Reel (Alt: SRR0604-680KL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2983 / $0.3664 | Buy Now |
DISTI #
652-SRR0604-680KL
|
Mouser Electronics | Power Inductors - SMD 68uH 10% SMD 0604 RoHS: Compliant | 1384 |
|
$0.3170 / $0.3400 | Buy Now |
DISTI #
E02:0323_00119211
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 28 Weeks Date Code: 2325 | Europe - 7000 |
|
$0.3149 / $0.3213 | Buy Now |
DISTI #
V36:1790_06262109
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2410 | Americas - 2000 |
|
$0.3164 | Buy Now |
DISTI #
V72:2272_06262109
|
Arrow Electronics | Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2126 Container: Cut Strips | Americas - 22 |
|
$0.3196 / $0.3247 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 500mA 520mOhm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.3076 / $0.3123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0604-680KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0604-680KL
Bourns Inc
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |