-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4638
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr0745A Series, 68 H, 20%, Shielded, 0.3 Ohm, 860 Ma Rohs Compliant: Yes |Bourns SRR0745A-680M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2990 |
|
$0.5960 / $1.0200 | Buy Now |
DISTI #
33AK4549
|
Newark | Inductor, 68Uh, Shielded, 0.86A, Inductance:68Μh, Rms Current (Irms):860Ma, Inductor Construction:Shielded, Saturation Current (Isat):960Ma, Product Range:Srr0745A Series, Power Inductor Case:7.3Mm X 7.3Mm X 4.5Mm Rohs Compliant: Yes |Bourns SRR0745A-680M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5240 | Buy Now |
DISTI #
41Y0292
|
Newark | Inductor, 68Uh, Shielded, 0.86A, Inductance:68Μh, Rms Current (Irms):860Ma, Inductor Construction:Shielded, Saturation Current (Isat):960Ma, Product Range:Srr0745A Series, Dc Resistance Max:0.3Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRR0745A-680M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 / $0.4380 | Buy Now |
DISTI #
SRR0745A-680MCT-ND
|
DigiKey | FIXED IND 68UH 860MA 300MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19810 In Stock |
|
$0.3744 / $0.9100 | Buy Now |
DISTI #
SRR0745A-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 860 mA, Shielded, 960 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
DISTI #
652-SRR0745A-680M
|
Mouser Electronics | Power Inductors - SMD 68uH 20% SMD 0745 AEC-Q200 RoHS: Compliant | 3940 |
|
$0.3350 / $0.9100 | Buy Now |
DISTI #
70480979
|
RS | SMD Shieled Power Inductor, 68uH, 20%, SRR0745A | Bourns SRR0745A-680M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4830 / $0.5690 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 860mA 300mOhm DCR Automotive T/R | 0 |
|
$0.3537 / $0.4102 | Buy Now |
DISTI #
SRR0745A-680M
|
TTI | Power Inductors - SMD 68uH 20% SMD 0745 AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3320 / $0.3900 | Buy Now |
DISTI #
SRR0745A-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 860 mA, Shielded, 960 mA, 7.3mm x 7.3mm x 4.5mm - Tape and Reel (Alt: SRR0745A-680M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR0745A-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR0745A-680M
Bourns Inc
General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.86 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |