-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3598
|
Newark | Inductor, 33Uh, Shielded, 2.5A, Inductance:33Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):2.4A, Product Range:Srr1050A Series, Inductor Case/Package:-, Dc Resistance Max:0.093Ohm Rohs Compliant: Yes |Bourns SRR1050A-330Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$0.4240 | Buy Now |
DISTI #
SRR1050A-330YCT-ND
|
DigiKey | FIXED IND 33UH 2.5A 93 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1050A-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 2.5 A, Shielded, 2.4 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-330Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
94Y3598
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 2.5 A, Shielded, 2.4 A, 10.2mm x 10mm x 4.8mm - Product that comes on tape, but is not reeled (Alt: 94Y3598) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 700 Partner Stock |
|
$0.6020 / $0.7590 | Buy Now |
DISTI #
652-SRR1050A-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% 2.5A shdSMD AEC-Q200 RoHS: Compliant | 1467 |
|
$0.4390 / $0.7300 | Buy Now |
DISTI #
70912969
|
RS | Inductors, Fixed, 33uH 30% 2.5A shdSMD AEC-Q200 | Bourns SRR1050A-330Y RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 30% 100KHz Ferrite 2.5A 93mOhm DCR Automotive T/R | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
SRR1050A-330Y
|
TTI | Power Inductors - SMD 33uH 30% 2.5A shdSMD AEC-Q200 pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 1400 In Stock |
|
$0.5090 | Buy Now |
DISTI #
SRR1050A-330Y.
|
TTI | Power Inductors - SMD 33 UH 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.7190 | Buy Now |
DISTI #
SRR1050A-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 2.5 A, Shielded, 2.4 A, 10.2mm x 10mm x 4.8mm - Tape and Reel (Alt: SRR1050A-330Y) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1050A-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1050A-330Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4039 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.093 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |