-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7745
|
Newark | Surface Mount Power Inductor, Srr1208 Series, 560 H, 10%, Shielded, 0.9 Ohm, 650 Ma Rohs Compliant: Yes |Bourns SRR1208-561KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 417 |
|
$0.6570 / $0.8310 | Buy Now |
DISTI #
61J9096
|
Newark | Inductor, ferrite,560Uh,10+% Tol,10-% Tol,5050-Case Rohs Compliant: Yes |Bourns SRR1208-561KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.6000 | Buy Now |
DISTI #
SRR1208-561KLCT-ND
|
DigiKey | FIXED IND 560UH 650MA 900MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
620 In Stock |
|
$0.4164 / $0.7700 | Buy Now |
DISTI #
SRR1208-561KL
|
Avnet Americas | Power Inductor (SMD), 560 uH, ± 10%, 650 mA, Shielded, 900 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-561KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
DISTI #
652-SRR1208-561KL
|
Mouser Electronics | Power Inductors - SMD 560uH 10% SMD 1208 RoHS: Compliant | 1175 |
|
$0.4060 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 560uH 10% 1KHz 14Q-Factor Ferrite 650mA 900mOhm DCR T/R RoHS: Compliant |
1068 Partner Stock |
|
$0.3882 / $0.4736 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 27 |
|
$0.9263 / $1.4250 | Buy Now |
|
Quest Components | 21 |
|
$0.9500 / $1.9000 | Buy Now | |
DISTI #
SRR1208-561KL
|
TTI | Power Inductors - SMD 560uH 10% SMD 1208 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.4160 / $0.4250 | Buy Now |
DISTI #
SRR1208-561KL
|
Avnet Americas | Power Inductor (SMD), 560 uH, ± 10%, 650 mA, Shielded, 900 mA, 12.7mm x 12.7mm x 8.5mm - Tape and Reel (Alt: SRR1208-561KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3851 / $0.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1208-561KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1208-561KL
Bourns Inc
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.65 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |