-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7778
|
Newark | Surface Mount Power Inductor, Srr1240 Series, 82 H, 20%, Shielded, 0.25 Ohm, 1.35 A Rohs Compliant: Yes |Bourns SRR1240-820M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 759 |
|
$0.7780 / $1.1800 | Buy Now |
DISTI #
33M0068
|
Newark | Ind12.5X12.5X4Mm,82Uh20%1.35A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1240-820M Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
118-SRR1240-820MCT-ND
|
DigiKey | FIXED IND 82UH 1.35A 250MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
789 In Stock |
|
$0.5272 / $1.1800 | Buy Now |
DISTI #
SRR1240-820M
|
Avnet Americas | Power Inductor (SMD), 82 uH, ± 20%, 1.35 A, Shielded, 1.35 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-820M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1240-820M
|
Mouser Electronics | Power Inductors - SMD 82uH 20% SMD 1240 RoHS: Compliant | 668 |
|
$0.4570 / $1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-820M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-820M
Bourns Inc
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.35 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |