-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3500
|
Newark | Inductor, 4.7Uh, 6.8A, 30%, Shielded, Inductance:4.7Μh, Rms Current (Irms):6.8A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Srr1260 Series, Power Inductor Case:12.5Mm X 12.5Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR1260-4R7Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 407 |
|
$0.6780 / $0.7970 | Buy Now |
DISTI #
04P2023
|
Newark | Inductor, Shielded, 4.7Uh, 7A, Smd, Inductance:4.7Μh, Rms Current (Irms):6.8A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Srr1260 Series, Dc Resistance Max:0.0155Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRR1260-4R7Y Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8160 | Buy Now |
DISTI #
02J3138
|
Newark | Inductor, Shielded, 4.7Uh, 6.8A, 30%, Inductance:4.7Μh, Rms Current (Irms):6.8A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Srr1260 Series, Inductor Case/Package:-, Dc Resistance Max:0.0155Ohm Rohs Compliant: Yes |Bourns SRR1260-4R7Y Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5200 | Buy Now |
DISTI #
SRR1260-4R7YCT-ND
|
DigiKey | FIXED IND 4.7UH 6.8A 15.5MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2823 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1260-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 6.8 A, Shielded, 7 A, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRR1260-4R7Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1260-4R7Y
|
Mouser Electronics | Power Inductors - SMD 4.7uH 30% SMD 1260 RoHS: Compliant | 5785 |
|
$0.4570 / $0.6800 | Buy Now |
DISTI #
71279688
|
RS | Ind12.5x12.5x6mm,4.7uH30%6.8A, shdSMD | Bourns SRR1260-4R7Y RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 15.5mOhm DCR T/R RoHS: Compliant |
3600 In Stock |
|
$0.4181 / $0.4961 | Buy Now |
DISTI #
76920502
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R Min Qty: 600 Package Multiple: 600 Date Code: 2314 | Americas - 3600 |
|
$0.5896 / $0.6890 | Buy Now |
DISTI #
69264998
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R Min Qty: 61 Package Multiple: 1 Date Code: 2319 | Americas - 600 |
|
$0.4863 / $0.5187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1260-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1260-4R7Y
Bourns Inc
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0155 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.8 A | |
Self Resonance Frequency | 36.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |