-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3541
|
Newark | Ind12.5X12.5X7.5Mm,10M10%6A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1280-103K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6480 | Buy Now |
DISTI #
118-SRR1280-103KCT-ND
|
DigiKey | IND12.5X12.5X7.5MM,10M10%6A,SHDS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
355 In Stock |
|
$0.5090 / $1.1800 | Buy Now |
DISTI #
SRR1280-103K
|
Avnet Americas | - Tape and Reel (Alt: SRR1280-103K) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 / $0.5112 | Buy Now |
DISTI #
652-SRR1280-103K
|
Mouser Electronics | Power Inductors - SMD Ind12.5x12.5x7.5mm,10m10%6A,shdSMD RoHS: Compliant | 794 |
|
$0.4320 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4639 / $0.5726 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4639 / $0.5726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy