-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7882
|
Newark | Inductor, 10Uh, Shielded, 6A, Inductance:10Μh, Rms Current (Irms):6A, Inductor Construction:Shielded, Saturation Current (Isat):6.3A, Product Range:Srr1280A Series, Inductor Case/Package:-, Dc Resistance Max:0.0195Ohm Rohs Compliant: Yes |Bourns SRR1280A-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.4920 | Buy Now |
DISTI #
87X9481
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 10 H, 20%, Shielded, 0.0195 Ohm, 6 A Rohs Compliant: Yes |Bourns SRR1280A-100M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7780 / $1.1900 | Buy Now |
DISTI #
06X7883
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 10 H, 20%, Shielded, 0.0195 Ohm, 6 A Rohs Compliant: Yes |Bourns SRR1280A-100M Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
SRR1280A-100MCT-ND
|
DigiKey | FIXED IND 10UH 6A 19.5 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19744 In Stock |
|
$0.5226 / $0.9600 | Buy Now |
DISTI #
SRR1280A-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-100M) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
DISTI #
06X7882
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 6 A, Shielded, 6.3 A, 12.5mm x 12.5mm x 7.5mm - Product that comes on tape, but is not reeled (Alt: 06X7882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 2400 Partner Stock |
|
$0.8320 | Buy Now |
DISTI #
652-SRR1280A-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 1280 AEC-Q200 RoHS: Compliant | 4277 |
|
$0.5100 / $0.8000 | Buy Now |
DISTI #
V72:2272_06262761
|
Arrow Electronics | Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2142 Container: Cut Strips | Americas - 866 |
|
$0.5078 / $0.6369 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 19.5mOhm DCR Automotive T/R | 0 |
|
$0.5190 / $1.0870 | Buy Now |
DISTI #
61926428
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR Automotive AEC-Q200 T/R Min Qty: 12 Package Multiple: 1 Date Code: 2142 | Americas - 866 |
|
$0.5078 / $0.6037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280A-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280A-100M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |