-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7920
|
Newark | Ind12.5X12.5X7.5Mm,470Uh10%0.9A, shdsmd /Tape & Reel - 13" Reel |Bourns SRR1280A-471K Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9240 | Buy Now |
DISTI #
06X7921
|
Newark | Surface Mount Power Inductor, Aec-Q200 Srr1280A Series, 470 H, 10%, Shielded, 0.88 Ohm, 900 Ma |Bourns SRR1280A-471K Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.6570 | Buy Now |
DISTI #
SRR1280A-471KCT-ND
|
DigiKey | FIXED IND 470UH 900MA 880MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3153 In Stock |
|
$0.5912 / $1.3700 | Buy Now |
DISTI #
SRR1280A-471K
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 900 mA, Shielded, 1.25 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-471K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
DISTI #
652-SRR1280A-471K
|
Mouser Electronics | Power Inductors - SMD 470uH 10% SMD 1280 AEC-Q200 RoHS: Compliant | 3027 |
|
$0.5100 / $0.8300 | Buy Now |
DISTI #
V72:2272_06262778
|
Arrow Electronics | Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2227 Container: Cut Strips | Americas - 384 |
|
$0.5361 / $0.5726 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470uH 10% 1KHz 20Q-Factor Ferrite 0.9A 0.88Ohm DCR Automotive T/R | 0 |
|
$0.5190 / $1.0870 | Buy Now |
DISTI #
SRR1280A-471K
|
TTI | Power Inductors - SMD 470uH 10% SMD 1280 AEC-Q200 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 2400 In Stock |
|
$0.5230 / $0.5780 | Buy Now |
DISTI #
SRR1280A-471K
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 900 mA, Shielded, 1.25 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SRR1280A-471K) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5226 / $0.5937 | Buy Now |
DISTI #
2374175RL
|
Farnell | INDUCTOR, 470UH, 1.25A, 10%, POWER RoHS: Compliant Min Qty: 10 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.6165 / $1.0747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1280A-471K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1280A-471K
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.88 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |