-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3504
|
Newark | Power Inductor, 22Uh, 0.88A, Shielded, Inductance:22Μh, Rms Current (Irms):880Ma, Inductor Construction:Shielded, Saturation Current (Isat):650Ma, Product Range:Srr4018 Series, Power Inductor Case:4.8Mm X 4.8Mm X 1.8Mm, Dc Resistancerohs Compliant: Yes |Bourns SRR4018-220Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$0.6830 / $0.8770 | Buy Now |
DISTI #
14P7331
|
Newark | Inductor, 22Uh, Shielded, 0.88A, Inductance:22Μh, Rms Current (Irms):880Ma, Inductor Construction:Shielded, Saturation Current (Isat):650Ma, Product Range:Srr4018 Series, Inductor Case/Package:-, Dc Resistance Max:0.3Ohm Rohs Compliant: Yes |Bourns SRR4018-220Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3940 | Buy Now |
DISTI #
118-SRR4018-220YCT-ND
|
DigiKey | FIXED IND 22UH 880MA 300MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3660 In Stock |
|
$0.3279 / $0.7900 | Buy Now |
DISTI #
SRR4018-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 880 mA, Shielded, 650 mA, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4018-220Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
SRR4018-220Y
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 30%, 880 mA, Shielded, 650 mA, 4.8mm x 4.8mm x 1.8mm - Tape and Reel (Alt: SRR4018-220Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 / $0.3179 | Buy Now |
DISTI #
652-SRR4018-220Y
|
Mouser Electronics | Power Inductors - SMD 22uH 30% SMD 4018 RoHS: Compliant | 50 |
|
$0.3160 / $0.7800 | Buy Now |
DISTI #
V72:2272_06262843
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 0.88A 0.3Ohm DCR T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 5 |
|
$0.2817 | Buy Now |
DISTI #
71279697
|
RS | Ind4.8x4.8x1.8mm,22uH30%0.88A, shdSMD | Bourns SRR4018-220Y RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4570 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 880mA 300mOhm DCR T/R RoHS: Compliant |
2420 In Stock |
|
$0.3243 / $0.3787 | Buy Now |
DISTI #
65009644
|
Verical | Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 0.88A 0.3Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 2400 |
|
$0.4756 / $0.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4018-220Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4018-220Y
Bourns Inc
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.88 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |