-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3526
|
Newark | Power Inductor, 33Uh, 1.1A, Shielded, Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srr6038 Series, Power Inductor Case:6.8Mm X 6.8Mm X 3.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRR6038-330Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1657 |
|
$0.4730 / $0.8660 | Buy Now |
DISTI #
87W6052
|
Newark | Inductor, Shielded, 33Uh, 1.2A, Smd, Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srr6038 Series, Dc Resistance Max:0.124Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRR6038-330Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4260 | Buy Now |
DISTI #
14P7466
|
Newark | Inductor, Shielded, 33Uh, 1.2A, Smd, Full Reel, Inductance:33Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srr6038 Series, Inductor Case/Package:-, Product Length:6.8Mm Rohs Compliant: Yes |Bourns SRR6038-330Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.3540 | Buy Now |
DISTI #
SRR6038-330YCT-ND
|
DigiKey | FIXED IND 33UH 1.1A 124 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15405 In Stock |
|
$0.3119 / $0.7800 | Buy Now |
DISTI #
SRR6038-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 1.1 A, Shielded, 1.2 A, 6.8mm x 6.8mm x 3.8mm - Tape and Reel (Alt: SRR6038-330Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
RFQ | |
DISTI #
SRR6038-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 1.1 A, Shielded, 1.2 A, 6.8mm x 6.8mm x 3.8mm - Tape and Reel (Alt: SRR6038-330Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
652-SRR6038-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 6038 RoHS: Compliant | 9997 |
|
$0.3030 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH 30% 100KHz 8.6Q-Factor Ferrite 1.1A 0.124Ohm DCR T/R RoHS: Compliant |
5000 In Stock |
|
$0.2690 / $0.3150 | Buy Now |
|
Bristol Electronics | 1046 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 2727 | 102 |
|
$0.4126 / $0.6189 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6038-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6038-330Y
Bourns Inc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2727, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2727 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.124 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 12.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |