-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR7032-220MCT-ND
|
DigiKey | FIXED IND 22UH 960MA 135MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR7032-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 960 mA, Shielded, 1.05 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-220M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR7032-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 7032 RoHS: Compliant | 0 |
|
$0.3160 / $0.5000 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 960mA 135mOhm DCR T/R RoHS: Compliant |
3000 On Order |
|
$0.3167 / $0.3687 | Buy Now |
DISTI #
SRR7032-220M
|
TTI | Power Inductors - SMD 22uH 20% SMD 7032 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2690 / $0.2960 | Buy Now |
DISTI #
SRR7032-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 960 mA, Shielded, 1.05 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-220M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 960 mA, Shielded, 1.05 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-220M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-220M
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 960 mA, Shielded, 1.05 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-220M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 960mA 135mOhm DCR T/R RoHS: Compliant |
3000 On Order |
|
$0.3167 / $0.3687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7032-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7032-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 29 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR7032-220M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR7032-220M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS07C7M220FTAS | General Purpose Inductor, 22uH, 20%, Ferrite-Core, 2828 | Kyocera AVX Components | SRR7032-220M vs LMXS07C7M220FTAS |
CTSLF0732TF-220M | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | SRR7032-220M vs CTSLF0732TF-220M |
SLF0732T-220M-N | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 2828, CHIP, 2828, ROHS COMPLIANT | Chilisin Electronics Corp | SRR7032-220M vs SLF0732T-220M-N |