-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR7032-470MCT-ND
|
DigiKey | FIXED IND 47UH 670MA 280MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4616 In Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR7032-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 670 mA, Shielded, 770 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-470M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR7032-470M
|
Mouser Electronics | Power Inductors - SMD 47uH 20% SMD 7032 RoHS: Compliant | 3647 |
|
$0.2690 / $0.3500 | Buy Now |
DISTI #
70410554
|
RS | SRR7032 WireWound SMDinductor w/FerriteCore,47 uH +/-20%WireWound 770mA Idc Q:26 | Bourns SRR7032-470M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3540 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 47uH 20% 1KHz 26Q-Factor Ferrite 670mA 280mOhm DCR T/R RoHS: Compliant |
3060 In Stock |
|
$0.2546 / $0.2637 | Buy Now |
DISTI #
SRR7032-470M
|
TTI | Power Inductors - SMD 47uH 20% SMD 7032 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.2760 | Buy Now |
DISTI #
SRR7032-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 670 mA, Shielded, 770 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-470M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-470M
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 670 mA, Shielded, 770 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-470M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-470M
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 670 mA, Shielded, 770 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-470M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 47uH 20% 1KHz 26Q-Factor Ferrite 670mA 280mOhm DCR T/R RoHS: Compliant |
3060 In Stock |
|
$0.2546 / $0.2637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7032-470M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7032-470M
Bourns Inc
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.28 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.67 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRR7032-470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRR7032-470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMXS07C7M470FTAS | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 2828 | Kyocera AVX Components | SRR7032-470M vs LMXS07C7M470FTAS |