-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR7032-471MCT-ND
|
DigiKey | FIXED IND 470UH 200MA 2.4OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47547 In Stock |
|
$0.2757 / $0.5500 | Buy Now |
DISTI #
SRR7032-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 200 mA, Shielded, 200 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-471M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
SRR7032-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 200 mA, Shielded, 200 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-471M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR7032-471M
|
Mouser Electronics | Power Inductors - SMD 470uH 20% SMD 7032 RoHS: Compliant | 5279 |
|
$0.2750 / $0.5500 | Buy Now |
DISTI #
70410559
|
RS | SRR7032 WireWound SMDinductor w/FerriteCore,470uH +/-20%WireWound 200mA Idc Q:34 | Bourns SRR7032-471M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.4470 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470uH 20% 1KHz 34Q-Factor Ferrite 200mA 2.4Ohm DCR T/R RoHS: Compliant |
6066 In Stock |
|
$0.2690 / $0.3150 | Buy Now |
DISTI #
SRR7032-471M
|
TTI | Power Inductors - SMD 470uH 20% SMD 7032 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
SRR7032-471M.
|
TTI | Power Inductors - SMD 470 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6680 | Buy Now |
DISTI #
SRR7032-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 200 mA, Shielded, 200 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-471M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-471M
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 20%, 200 mA, Shielded, 200 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-471M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7032-471M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7032-471M
Bourns Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.4 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 5.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |