-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRR7032-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 2A 42 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
520 In Stock |
|
$0.3231 / $0.7800 | Buy Now |
DISTI #
SRR7032-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2 A, Shielded, 2 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-4R7M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
DISTI #
SRR7032-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2 A, Shielded, 2 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-4R7M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
652-SRR7032-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% SMD 7032 RoHS: Compliant | 4569 |
|
$0.3430 / $0.4700 | Buy Now |
DISTI #
71279736
|
RS | Ind7x7x3.2mm,4.7uH20%2A, shdSMD | Bourns SRR7032-4R7M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 42mOhm DCR T/R RoHS: Compliant |
3000 In Stock |
|
$0.2708 / $0.3196 | Buy Now |
DISTI #
SRR7032-4R7M
|
TTI | Power Inductors - SMD 4.7uH 20% SMD 7032 pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.2790 / $0.3250 | Buy Now |
DISTI #
SRR7032-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2 A, Shielded, 2 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-4R7M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.3132 | Buy Now |
DISTI #
SRR7032-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 2 A, Shielded, 2 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SRR7032-4R7M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2757 / $0.3132 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 120 |
|
$0.5003 / $0.5228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR7032-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR7032-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 43 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |