Part Details for SRSHELFKBD by Tripp Lite
Overview of SRSHELFKBD by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRSHELFKBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC0131
|
Newark | Srshelfkbd |Eaton Tripp Lite SRSHELFKBD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.6000 / $623.4300 | Buy Now |
DISTI #
TL2241-ND
|
DigiKey | 1U RACKMOUNT KEYBOARD W KVM CABL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
88 In Stock |
|
$425.8380 / $434.9700 | Buy Now |
DISTI #
545-SRSHELFKBD
|
Mouser Electronics | Racks & Rack Cabinet Accessories SMARTRACK 1U RACK- MOUNT KEYBOARD RoHS: Compliant | 0 |
|
$425.8300 / $434.9600 | Order Now |
DISTI #
71309100
|
RS | Tripp Lite 1U Rackmount Keyboard w KVM Cable Kit for 2-Post or 4-Post Racks | Tripp Lite SRSHELFKBD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$597.7400 / $635.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$459.9000 / $486.7700 | Buy Now | |
|
Neutron USA | Tripp Lite 1U Rackmount Keyboard w KVM Cable Kit for 2-Post or 4-Post Racks - Keyboard - rack-mountable - USB - black | 28 |
|
$381.1000 | Buy Now |