Part Details for SRT-3075B by Essentra Components
Overview of SRT-3075B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT-3075B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRT-3075B-ND
|
DigiKey | RIVET SNAP 0.300" NYLON BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1950 In Stock |
|
$0.1463 / $0.3000 | Buy Now |
DISTI #
144-SRT-3075B
|
Mouser Electronics | Screws & Fasteners Snap Rvt,Knob ,Blk,.197 in-.236 inHold, Snap Rivet,Knob,Black,1K/Bag RoHS: Compliant | 0 |
|
$0.3780 / $0.7600 | Order Now |
DISTI #
71185619
|
RS | Black Nylon Knob Snap Rivet, 3.1 mm-3.2 mm Hole Dia, 5.0 mm-6.0 mm Panel | Essentra Components SRT-3075B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3790 / $0.4120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3210 | Buy Now |
|
Onlinecomponents.com | Black UL94 V-2 Nylon Knob Releasable Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Compatible Panel Thickness Range 5 - 6 mm (0.197 - 0.236 in) Anchor Length 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.3060 / $0.4531 | Buy Now |
DISTI #
RICSRT-3075B
|
DB Roberts | SNAP RVT,KNOB ,BLK,.197 IN-.23 | 0 |
|
RFQ |