Part Details for SRT3000RMXLA-NC by APC by Schneider Electric
Overview of SRT3000RMXLA-NC by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRT3000RMXLA-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC6716
|
Newark | Ups, 120V, 3Kva/2.7Kw, Power Supply Applications:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):3Kva/2.7Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:-, Product Range:Smart-Ups Series, Length:25" Rohs Compliant: Yes |Apc SRT3000RMXLA-NC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,321.4000 / $6,009.2000 | Buy Now |
|
NAC | Smart UPS SRT 3000VA RM 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$4,852.0000 | Buy Now |
|
Neutron USA | APC - Schneider Electric- Smart-UPS SRT 3000VA RM 120V Network Card - 3000 VA/2700 W - 120 V AC - 2U Tower/Rack Mountable - 8 x NEMA 5-20R, 1 x NEMA L5-30R, 1 x NEMA L5-20R, NEMA L5-30P | 50 |
|
$4,198.8800 | Buy Now |