Part Details for SRTH100-2001D-6401 by L-com Inc
Overview of SRTH100-2001D-6401 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRTH100-2001D-6401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1375
|
Newark | Temp/Humidity Sensor, 0%-100%, Rs485, Sensor Output Type:Rs485, Supply Voltage Min:5V, Supply Voltage Max:5V, Sensor Terminals:Wire Leads, Sensitivity:-, Response Time:-, Operating Temperature Min:-20°C, Sensing Accuracy:2% Rohs Compliant: Yes |L-Com SRTH100-2001D-6401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$361.9900 | Buy Now |
DISTI #
5073-SRTH100-2001D-6401-ND
|
DigiKey | TEMPERATURE AND HUMIDITY SENSOR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$320.9280 / $342.6400 | Buy Now |
DISTI #
73602037
|
RS | Temperature and Humidity Sensor/Loggerwall mountRS485- | L-com SRTH100-2001D-6401 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$361.9900 | RFQ |
|
Onlinecomponents.com | Temperature and Humidity Sensor with display, | 0 |
|
$321.5500 / $346.4200 | Buy Now |
DISTI #
77749898
|
Verical | SRTH100-2001D-6401 Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$289.5920 / $361.9900 | Buy Now |
DISTI #
SRTH100-2001D-6401
|
L-com US | The SRTH100-2001D series is a wall-mount, integrated temperature and humidity sensor with integrated data logging capability. With RS485 (modbus protocol) output, this device is well suited for use in building automation and other indoor applications where recording temperature and humidity is desired. The L-com SRTH100-2001D is part of the IoT portfolio of products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for more information on this, and other IoT products from L-com. Min Qty: 1 Package Multiple: 1 | 22 |
|
$289.5900 / $361.9900 | Buy Now |