Part Details for SRTH600-202-2101 by L-com Inc
Overview of SRTH600-202-2101 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRTH600-202-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1377
|
Newark | Temperature Sensor, 0-120C, 4-20Ma, G1/4 Rohs Compliant: Yes |L-Com SRTH600-202-2101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$208.9900 | Buy Now |
DISTI #
5073-SRTH600-202-2101-ND
|
DigiKey | TEMPERATURE SENSOR, 0-100, 4-20M Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$185.2812 / $197.8200 | Buy Now |
DISTI #
73605182
|
RS | Temperature sensor0-120oC4-20mAG1/4- | L-com SRTH600-202-2101 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$208.9900 | RFQ |
|
Onlinecomponents.com | Temperature sensor, 0-100℃, 4-20mA, G1/4 | 0 |
|
$186.2100 / $200.0000 | Buy Now |
DISTI #
SRTH600-202-2101
|
L-com US | The L-com SRTH600-202 series of temperature sensors feature a sensitive platinum resistance element, encapsulated in a 316L stainless steel probe. This laser welded, highly durable and corrosion resistant housing is compatible with both gas and liquids. These rugged sensors are well suited for use in factory automation, and other conditions where RFI & EMI may be of concern. The output changes linearly with temperature, and is long term stable to just 0.1% of full scale value. The L-com SRTH600 series is part of the IoT portfolio of products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for more information on this, and other IoT products from L-com. Min Qty: 1 Package Multiple: 1 | 0 |
|
$167.1900 / $208.9900 | Buy Now |