-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SRU1038-270YCT-ND
|
DigiKey | FIXED IND 27UH 1.85A 78 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1595 In Stock |
|
$0.4116 / $0.9600 | Buy Now |
DISTI #
SRU1038-270Y
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 30%, 1.85 A, Shielded, 1.9 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-270Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4134 | Buy Now |
DISTI #
652-SRU1038-270Y
|
Mouser Electronics | Power Inductors - SMD 27uH 30% SMD 1038 RoHS: Compliant | 730 |
|
$0.4160 / $0.4200 | Buy Now |
DISTI #
V72:2272_06263204
|
Arrow Electronics | Inductor Power Shielded Wirewound 27uH 30% 100KHz 22Q-Factor Ferrite 1.85A 0.078Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1723 Container: Cut Strips | Americas - 26 |
|
$0.1636 / $0.1691 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3751 / $0.4630 | Buy Now |
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Quest Components | 394 |
|
$0.6656 / $1.6640 | Buy Now | |
DISTI #
SRU1038-270Y
|
Avnet Americas | Power Inductor (SMD), 27 uH, ± 30%, 1.85 A, Shielded, 1.9 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-270Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4134 | Buy Now |
DISTI #
SRU1038-270Y
|
Avnet Abacus | Power Inductor (SMD), 27 uH, � 30%, 1.85 A, Shielded, 1.9 A, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-270Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3751 / $0.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1038-270Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1038-270Y
Bourns Inc
General Purpose Inductor, 27uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.85 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |