-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W1473
|
Newark | Surface Mount Power Inductor, Sru1038 Series, 330 H, 30%, Shielded, 0.773 Ohm, 550 Ma Rohs Compliant: Yes |Bourns SRU1038-331Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2559 |
|
$0.5420 / $0.6450 | Buy Now |
DISTI #
09J2978
|
Newark | Inductor, Shielded, 330Uh, 520Ma, Smd, Inductance:330Μh, Rms Current (Irms):550Ma, Inductor Construction:Shielded, Saturation Current (Isat):520Ma, Product Range:Sru1038 Series, Dc Resistance Max:0.773Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1038-331Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4290 | Buy Now |
DISTI #
02J3232
|
Newark | Inductor, Power, 330Uh, 0.55A, 30%, Full Reel, Inductance:330Μh, Rms Current (Irms):550Ma, Inductor Construction:Shielded, Saturation Current (Isat):520Ma, Product Range:Sru1038 Series, Dc Resistance Max:0.773Ohm, Product Length:10Mmrohs Compliant: Yes |Bourns SRU1038-331Y Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.4230 | Buy Now |
DISTI #
SRU1038-331YCT-ND
|
DigiKey | FIXED IND 330UH 550MA 773MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39784 In Stock |
|
$0.4116 / $0.9600 | Buy Now |
DISTI #
SRU1038-331Y
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 30%, 550 mA, Shielded, 520 mA, 10mm x 10mm x 3.8mm - Tape and Reel (Alt: SRU1038-331Y) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3366 / $0.4134 | Buy Now |
DISTI #
652-SRU1038-331Y
|
Mouser Electronics | Power Inductors - SMD 330uH 30% SMD 1038 RoHS: Compliant | 2312 |
|
$0.3690 / $0.5500 | Buy Now |
DISTI #
70274808
|
RS | Inductor, Power Shielded Wirewound,330uH,0.55A,30%,SMD | Bourns SRU1038-331Y RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 550mA 773mOhm DCR T/R RoHS: Compliant |
1600 In Stock |
|
$0.3607 / $0.4385 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 373 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 330UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 3939 | 298 |
|
$0.3300 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1038-331Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1038-331Y
Bourns Inc
General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, CHIP, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.773 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.55 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |