-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2407
|
Newark | Inductor, 33Uh, 2.1A, 30%, Shielded, Inductance:33Μh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Sru1048 Series, Power Inductor Case:10Mm X 10Mm X 4.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRU1048-330Y Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$0.4920 / $0.5090 | Buy Now |
DISTI #
50M4989
|
Newark | Surface Mount Power Inductor, Sru1048 Series, 33 H, 30%, Shielded, 0.063 Ohm, 2.1 A Rohs Compliant: Yes |Bourns SRU1048-330Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7450 / $0.9570 | Buy Now |
DISTI #
09J2993
|
Newark | Inductor, Shielded, 33Uh, 1.7A, Smd, Inductance:33Μh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Sru1048 Series, Dc Resistance Max:0.063Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns SRU1048-330Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6720 | Buy Now |
DISTI #
02J3247
|
Newark | Inductor, Shielded, 33Uh, 1.7A, Smd, Full Reel, Inductance:33Μh, Rms Current (Irms):2.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Sru1048 Series, Dc Resistance Max:0.063Ohm, Product Length:10Mm Rohs Compliant: Yes |Bourns SRU1048-330Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.4990 | Buy Now |
DISTI #
05AK4219
|
Newark | Sru1048-330Y |Bourns SRU1048-330Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 / $1.1500 | Buy Now |
DISTI #
SRU1048-330YCT-ND
|
DigiKey | FIXED IND 33UH 2.1A 63 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23563 In Stock |
|
$0.4208 / $0.9800 | Buy Now |
DISTI #
SRU1048-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 2.1 A, Shielded, 1.7 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-330Y) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 6600 |
|
$0.3440 / $0.4226 | Buy Now |
DISTI #
SRU1048-330Y
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 30%, 2.1 A, Shielded, 1.7 A, 10mm x 10mm x 4.8mm - Tape and Reel (Alt: SRU1048-330Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3720 / $0.4226 | Buy Now |
DISTI #
652-SRU1048-330Y
|
Mouser Electronics | Power Inductors - SMD 33uH 30% SMD 1048 RoHS: Compliant | 9632 |
|
$0.4030 / $0.8500 | Buy Now |
DISTI #
70277190
|
RS | Inductor, Power, Shielded, Wirewound, 33uH, 30%, 2.1A | Bourns SRU1048-330Y RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU1048-330Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU1048-330Y
Bourns Inc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.084 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.1 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |