-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9593
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 15 H, 30%, Shielded, 0.085 Ohm, 2 A Rohs Compliant: Yes |Bourns SRU8028A-150Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$0.5190 / $1.1800 | Buy Now |
DISTI #
06X8149
|
Newark | Surface Mount Power Inductor, Aec-Q200 Sru8028A Series, 15 H, 30%, Shielded, 0.085 Ohm, 2 A |Bourns SRU8028A-150Y Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5020 | Buy Now |
DISTI #
SRU8028A-150YCT-ND
|
DigiKey | FIXED IND 15UH 2A 85 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3104 In Stock |
|
$0.4521 / $1.0500 | Buy Now |
DISTI #
SRU8028A-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 2 A, Shielded, 1.7 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028A-150Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3996 / $0.4540 | Buy Now |
DISTI #
652-SRU8028A-150Y
|
Mouser Electronics | Power Inductors - SMD 15uH 30% SMD 8028 AEC-Q200 RoHS: Compliant | 3000 |
|
$0.3990 / $1.0500 | Buy Now |
DISTI #
V72:2272_06263432
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 0.085Ohm DCR 3131 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1652 Container: Cut Strips | Americas - 11 |
|
$0.0858 / $0.0873 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 85mOhm DCR 3131 Automotive T/R | 0 |
|
$0.4120 / $0.4705 | Buy Now |
DISTI #
SRU8028A-150Y
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 30%, 2 A, Shielded, 1.7 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028A-150Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3996 / $0.4540 | Buy Now |
DISTI #
SRU8028A-150Y
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 30%, 2 A, Shielded, 1.7 A, 8mm x 8mm x 2.8mm - Tape and Reel (Alt: SRU8028A-150Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2374277
|
element14 Asia-Pacific | INDUCTOR, 15UH, 1.7A, 30%, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 185 |
|
$0.4773 / $1.1082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU8028A-150Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU8028A-150Y
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |