Part Details for SRWB12410X2STR by Tripp Lite
Overview of SRWB12410X2STR by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRWB12410X2STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2872
|
Newark | Srwb12410X2Str |Eaton Tripp Lite SRWB12410X2STR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5700 / $287.0400 | Buy Now |
DISTI #
95-SRWB12410X2STR-ND
|
DigiKey | WIRE MESH CABLE TRAY - 300 X 100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$204.3920 / $211.9600 | Buy Now |
DISTI #
545-SRWB12410X2STR
|
Mouser Electronics | Racks & Rack Cabinet Accessories SRWB12410X2STR | 0 |
|
$204.3900 / $210.7300 | Order Now |
DISTI #
74614538
|
RS | Wire Mesh Cable Tray, 300 x 100 x 1500 mm (12in. x 4in. x 5ft.), 2 Pack | Tripp Lite SRWB12410X2STR RoHS: Compliant Min Qty: 1 Package Multiple: 2 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$214.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$212.9100 / $228.6800 | Buy Now | |
|
Neutron USA | WIRE MESH TRAY 300X100X1500 MM 12 INX4 I | 45 |
|
$179.9900 | Buy Now |