Part Details for SS-01T by OMRON Electronic Components LLC
Overview of SS-01T by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-01T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C8003
|
Newark | Microswitch, Spdt, 0.1A, 125Vac/30Vdc, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components SS-01T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
Z4560-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
333 In Stock |
|
$2.0921 / $3.0300 | Buy Now |
DISTI #
74093417
|
RS | SUBMINIATURE BASIC SWITCH, DETECTION SWITCHES | Omron Electronic Components SS-01T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 | RFQ |
DISTI #
OMRSS-01T
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
$2.5749 / $2.6567 | Buy Now |
DISTI #
SS-01T
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, 0.1A/30VDC, without lever Min Qty: 1 | 184 |
|
$1.0900 / $1.4100 | Buy Now |