Part Details for SS-050505-FFM-TS001 by Amphenol LTW Technology
Overview of SS-050505-FFM-TS001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-050505-FFM-TS001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4081
|
Newark | M Series, Accessory, 4A, 05 Pins, T Adaptor Rohs Compliant: Yes |Amphenol Ltw SS-050505-FFM-TS001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9100 / $16.2700 | Buy Now |
DISTI #
1754-SS-050505-FFM-TS001-ND
|
DigiKey | M SERIES, ACCESSORY, 4A, 05 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1500 | Buy Now |
DISTI #
LTWSS-050505-FFM-TS001
|
Heilind Electronics | M SERIES, ACCESSORY, 4A, 05 PI FFM, 555 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6100 / $15.4600 | Buy Now |
DISTI #
LTWSS-050505-FFM-TS001
|
Interstate Connecting Components | M SERIES, ACCESSORY, 4A, 05 PI FFM, 555 | 0 |
|
Buy Now |