-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, SIP4, 4 Contact(s), 2.54mm Term Pitch, Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2748
|
Newark | Board-To-Board Connector, Ss Series, Through Hole, Receptacle, 4, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec SS-104-T-2-N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$0.4950 / $0.9480 | Buy Now |
DISTI #
11P7511
|
Newark | Board-Board Connector Socket, 4Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Ss Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SS-104-T-2-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $1.8900 | Buy Now |
DISTI #
SAM1118-04-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Lead time: 2 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SS-104-T-2-N
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SS-104-T-2-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4200 / $0.9800 | Buy Now |
DISTI #
200-SS104T2N
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Socket Strip RoHS: Compliant | 113 |
|
$0.2400 / $0.9800 | Buy Now |
DISTI #
V99:2348_10490773
|
Arrow Electronics | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1737 | Americas - 12 |
|
$0.6200 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant |
298 In Stock |
|
$0.2400 / $0.9800 | Buy Now |
DISTI #
SS-104-T-2-N
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SS-104-T-2-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4200 / $0.9800 | Buy Now |
DISTI #
000000000000148210
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.3800 / $0.9800 | Buy Now |
DISTI #
SS-104-T-2-N
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole (Alt: SS-104-T-2-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 264 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-104-T-2-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-104-T-2-N
Samtec Inc
IC Socket, SIP4, 4 Contact(s), 2.54mm Term Pitch, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | WITH NON-FLUSH | |
Body Breadth | 0.1 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP4 | |
Housing Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |