Part Details for SS-12000-012 by Stewart Connector
Overview of SS-12000-012 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-12000-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7249
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:- Rohs Compliant: Yes |Stewart Connector SS-12000-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$9.0200 | Buy Now |
DISTI #
380-SS-12000-012-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 1.64' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$10.5991 / $16.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
286 Partner Stock |
|
$10.2300 / $13.7500 | Buy Now |
DISTI #
000000000006077855
|
Sager | Circular Metric Connectors M12 A-Code Male Receptacle 5Contacts Min Qty: 200 | 0 |
|
$12.0300 | Buy Now |
DISTI #
3282060
|
element14 Asia-Pacific | SENSOR CORD, 5P M12 RCPT-FREE END RoHS: Compliant Min Qty: 1 Container: Each | 115 |
|
$10.4067 / $17.2136 | Buy Now |
DISTI #
3282060
|
Farnell | SENSOR CORD, 5P M12 RCPT-FREE END RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 115 |
|
$10.6305 / $14.7743 | Buy Now |
|
Master Electronics | RoHS: Compliant |
286 Partner Stock |
|
$10.2300 / $13.7500 | Buy Now |